- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- H129001
H129001
Littelfuse
Fuse Clip 60A 600VDC/600VAC Clip Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Clip 60A 600VDC/600VAC Clip Screw Mount
Search Keywords: H129001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H129001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Clip
-
Mounting:Screw Mount
-
Termination Type:Clip
-
Current Rating:60 A
-
Voltage Rating:600VDC,600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$27.40
5
$17.63
25
$5.79
50
$5.31
100
$4.91
500
$4.44
1,000
$4.29
2,500 +
$3.97
Click for Quote
Log in
to unlock special pricing