- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- H100054
H100054
Littelfuse
Fuse Clip 10A 250VDC/250VAC Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Clip 10A 250VDC/250VAC Pin Through Hole
Search Keywords: H100054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:H100054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:10 A
-
Voltage Rating:250VDC,250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26