- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FLSR001
FLSR001
Littelfuse
Fuse Class RK5 Slow Blow Acting 1A 600V Holder Cartridge 20.6 X 127mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Class RK5 Slow Blow Acting 1A 600V Holder Cartridge 20.6 X 127mm
Search Keywords: FLSR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:FLSR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class RK5
-
Fuse Size:20.6 x 127 mm
-
Acting:Slow Blow
-
Current Rating:1 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26