- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FLNR020
FLNR020
Littelfuse
Fuse Class RK5 Slow Blow Acting 20A 250V Holder Cartridge 14.3 X 50.8mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Class RK5 Slow Blow Acting 20A 250V Holder Cartridge 14.3 X 50.8mm
Search Keywords: FLNR020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:FLNR020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class RK5
-
Fuse Size:14.3 x 50.8 mm
-
Acting:Slow Blow
-
Current Rating:20 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$48.98
10
$10.89
50
$9.41
100
$7.92
250
$7.43
500
$6.68
1,000
$6.44
2,500 +
$6.19
Click for Quote
Log in
to unlock special pricing