- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FLNR004
FLNR004
Littelfuse
Fuse Class RK5 Slow Blow Acting 4A 250V Holder Cartridge 14.3 X 50.8mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Class RK5 Slow Blow Acting 4A 250V Holder Cartridge 14.3 X 50.8mm
Search Keywords: FLNR004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:FLNR004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class RK5
-
Fuse Size:14.3 x 50.8 mm
-
Acting:Slow Blow
-
Current Rating:4 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26