- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FLM001
FLM001
Littelfuse
Fuse Midget Slow Blow Acting 1A 250V Holder Cartridge 10.31 X 38.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Midget Slow Blow Acting 1A 250V Holder Cartridge 10.31 X 38.1mm
Search Keywords: FLM001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:FLM001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Midget
-
Fuse Size:10.31 x 38.1 mm
-
Acting:Slow Blow
-
Current Rating:1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$24.89
10
$11.13
50
$9.61
100
$8.09
250
$7.59
500
$6.83
1,000
$6.58
2,500 +
$6.32
Click for Quote
Log in
to unlock special pricing