- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- FHA002
FHA002
Littelfuse
Fuse Holder 30A 32VDC/32VAC Wire In Line
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 30A 32VDC/32VAC Wire In Line
Search Keywords: FHA002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:FHA002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:In Line
-
Termination Type:Wire
-
Current Rating:30 A
-
Voltage Rating:32VDC,32 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26