- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- F17956-000
Littelfuse
F17956-000
PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 22.4mm Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 22.4mm Bag
Search Keywords: F17956000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:F17956-000
-
Alias/AKA:LVR055K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is F17956-000 RoHS compliant?
Yes, F17956-000 is RoHS compliant.
What is the lead time for F17956-000?
The standard lead time for F17956-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,643
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$0.6765
500
$0.6150
1,000
$0.5870
2,500
$0.5540
5,000
$0.5390
7,500
$0.5240
10,000
$0.5230
15,000
$0.5170
25,000 +
$0.5160
Click for Quote
Log in
to unlock special pricing