- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- E46226-000
Littelfuse
E46226-000
PTC Resettable Fuse 0.4A(hold) 1A(trip) 250VDC 3A 2W 5s 0.5Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 0.4A(hold) 1A(trip) 250VDC 3A 2W 5s 0.5Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R
Search Keywords: E46226000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:E46226-000
-
Alias/AKA:TRF250-180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is E46226-000 RoHS compliant?
Yes, E46226-000 is RoHS compliant.
What is the lead time for E46226-000?
The standard lead time for E46226-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
500
$0.3809
1,000
$0.3800
2,500
$0.3483
5,000
$0.3340
7,500
$0.3331
10,000
$0.3323
15,000
$0.3251
25,000 +
$0.3208
Click for Quote
Log in
to unlock special pricing