- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- E44331-000
Littelfuse
E44331-000
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.1W 2.5s 6.5Ohm SMD Solder Pad 9.4 X 7.4 X 3.4mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.1W 2.5s 6.5Ohm SMD Solder Pad 9.4 X 7.4 X 3.4mm T/R
Search Keywords: E44331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:E44331-000
-
Alias/AKA:TS250-130F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is E44331-000 RoHS compliant?
Yes, E44331-000 is RoHS compliant.
What is the lead time for E44331-000?
The standard lead time for E44331-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
375
$0.809
750
$0.607
1,125
$0.566
1,500 +
$0.555
Click for Quote
Log in
to unlock special pricing