- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- E17350-000
Littelfuse
E17350-000
PTC Resettable Fuse 2.5A(hold) 4.9A(trip) 30V 100A 1.2W 5s 0.031Ohm Radial 8.1 X 2.8 X 16.3mm Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
PTC Resettable Fuse 2.5A(hold) 4.9A(trip) 30V 100A 1.2W 5s 0.031Ohm Radial 8.1 X 2.8 X 16.3mm Bag
Search Keywords: E17350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:E17350-000
-
Alias/AKA:RUEF250U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is E17350-000 RoHS compliant?
Yes, E17350-000 is RoHS compliant.
What is the lead time for E17350-000?
The standard lead time for E17350-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.2502
1,000
$0.2350
2,500
$0.2248
5,000
$0.2185
7,500
$0.2125
25,000
$0.2041
50,000 +
$0.2036
Click for Quote
Log in
to unlock special pricing