- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- DST8100S
Littelfuse
DST8100S
100V 8A Ultralow Schottky Dsul _To-277B/Tr |Littelfuse DST8100S
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
100V 8A Ultralow Schottky Dsul _To-277B/Tr |Littelfuse DST8100S
Search Keywords: DST8100S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | DST8100S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 854159 |
| COO: | CN |
Reel Pack:
|
5000 |
Product Guides
+
Frequently Asked Questions
Is DST8100S RoHS compliant?
Yes, DST8100S is RoHS compliant.
What is the lead time for DST8100S?
The standard lead time for DST8100S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
28 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
1,250
$0.7137
2,500
$0.4392
3,750
$0.3477
5,000 +
$0.3407
Click for Quote
Log in
to unlock special pricing