- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- D83387-000
Littelfuse
D83387-000
PTC Resettable Fuse 0.17A(hold) 0.4A(trip) 60VDC 3A 2.5W 10s 4Ohm SMD Solder Pad 19.4 X 13.1 X 12.3mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.17A(hold) 0.4A(trip) 60VDC 3A 2.5W 10s 4Ohm SMD Solder Pad 19.4 X 13.1 X 12.3mm T/R
Search Keywords: D83387000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:D83387-000
-
Alias/AKA:TS600-170F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
300
Product Guides
+
Frequently Asked Questions
Is D83387-000 RoHS compliant?
Yes, D83387-000 is RoHS compliant.
What is the lead time for D83387-000?
The standard lead time for D83387-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
100
$2.47
300
$2.36
600
$2.26
1,200
$2.17
2,700
$2.11
5,100
$2.05
7,500
$2.03
10,200 +
$2.02
Click for Quote
Log in
to unlock special pricing