Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

CCMR1.25

Fuse Class CC Slow Blow Acting 1.25A 600V Holder Cartridge Melf 10.3 X 38.1mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Class CC Slow Blow Acting 1.25A 600V Holder Cartridge Melf 10.3 X 38.1mm
Search Keywords: CCMR125
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    CCMR1.25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Class CC
  • Fuse Size:
    10.3 x 38.1 mm
  • Acting:
    Slow Blow
  • Current Rating:
    1.25 A
  • Maximum AC Voltage Rating:
    600 V
  • Maximum DC Voltage Rating:
    250 V
  • Fuse Material:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCMR1.25 RoHS compliant?
Yes, CCMR1.25 is RoHS compliant.
What is the lead time for CCMR1.25?
The standard lead time for CCMR1.25 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/24/26
Backorder
Price (USD)
Qty
Unit Price
1
$54.21
10 +
$29.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!