- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BLN-10
BLN-10
Littelfuse
Fuse 10A 250V Fast Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse 10A 250V Fast Acting 2-Pin
Search Keywords: BLN10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:BLN-10
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Midget
-
Fuse Size:10.31 x 38.1 mm
-
Acting:Fast
-
Current Rating:10 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Fiber
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$5.4744
50
$4.4219
100
$4.2177
250
$4.0914
500
$3.9151
1,000
$3.8056
2,500
$3.7485
5,000 +
$3.6033
Click for Quote
Log in
to unlock special pricing