- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BLN030
BLN030
Littelfuse
Fuse Midget Fast Acting 30A 250V Holder Cartridge 10.31 X 38.1mm Fiber
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Midget Fast Acting 30A 250V Holder Cartridge 10.31 X 38.1mm Fiber
Search Keywords: BLN030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:BLN030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Midget
-
Fuse Size:10.31 x 38.1 mm
-
Acting:Fast
-
Current Rating:30 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Fiber
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$13.75
10
$7.95
50
$6.12
100
$5.20
250
$4.89
500
$4.28
1,000
$4.13
2,500 +
$3.82
Click for Quote
Log in
to unlock special pricing