- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- A88390-000
Littelfuse
A88390-000
PTC Resettable Fuse 0.4A(hold) 1A(trip) 250VDC 3A 2W 5s 0.5Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PTC Resettable Fuse 0.4A(hold) 1A(trip) 250VDC 3A 2W 5s 0.5Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R
Search Keywords: A88390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:A88390-000
-
Alias/AKA:TSM600-250F-RA-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Reel Pack:
200
Product Guides
+
Frequently Asked Questions
Is A88390-000 RoHS compliant?
Yes, A88390-000 is RoHS compliant.
What is the lead time for A88390-000?
The standard lead time for A88390-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,422
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
50
$5.12
100
$3.85
150
$3.59
200 +
$3.52
Click for Quote
Log in
to unlock special pricing