- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- A71956-000
Littelfuse
A71956-000
Fuse, Resettable, PTC, 600V, 3A, TRF600-150 | Littelfuse A71956-000
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse, Resettable, PTC, 600V, 3A, TRF600-150 | Littelfuse A71956-000
Search Keywords: A71956000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:A71956-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is A71956-000 RoHS compliant?
Yes, A71956-000 is RoHS compliant.
What is the lead time for A71956-000?
The standard lead time for A71956-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
2,500
$1.2648
5,000
$0.6696
7,500
$0.4712
10,000 +
$0.4618
Click for Quote
Log in
to unlock special pricing