- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- 83100000005
Littelfuse
83100000005
Fuse Holder 1 Fuse 5mm x 20mm Enclosed Bayonet Style 250VAC 250VDC 16A Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 83100000005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |