- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 82000000005
Littelfuse
82000000005
Fuse holder, 5 x 20 mm, 6 A, 250 V, central Mounting, 82000000005
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse holder, 5 x 20 mm, 6 A, 250 V, central Mounting, 82000000005
Search Keywords: 82000000005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 82000000005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538909 |
| COO: | CH |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 82000000005 RoHS compliant?
Yes, 82000000005 is RoHS compliant.
What is the lead time for 82000000005?
The standard lead time for 82000000005 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 1/14/27
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
100
$1.95
300
$1.78
500
$1.75
1,000
$1.55
2,500
$1.54
5,000
$1.52
7,500
$1.51
10,000 +
$1.50
Click for Quote
Log in
to unlock special pricing