- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 81000000005
Littelfuse
81000000005
Fuse Holder 1 Fuse 6.3mm × 32mm Cartridge Fuse 250VAC 250VDC 6.3A Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Holder 1 Fuse 6.3mm × 32mm Cartridge Fuse 250VAC 250VDC 6.3A Bulk
Search Keywords: 81000000005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:81000000005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538909
-
COO:CH
-
Supplier's Standard Package:
100
Product Guides
+
Frequently Asked Questions
Is 81000000005 RoHS compliant?
Yes, 81000000005 is RoHS compliant.
What is the lead time for 81000000005?
The standard lead time for 81000000005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
100
$2.83
300
$2.62
500
$2.58
1,000
$2.48
2,500
$2.41
5,000
$2.35
7,500
$2.32
10,000 +
$2.31
Click for Quote
Log in
to unlock special pricing