Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

65600001009

Fuse Block 1 Fuse 5mm x 20mm PCB Fuse 250VAC 250VDC 10A Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Block 1 Fuse 5mm x 20mm PCB Fuse 250VAC 250VDC 10A Bulk
Search Keywords: 65600001009
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: 65600001009
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 65600001009 RoHS compliant?
Yes, 65600001009 is RoHS compliant.
What is the lead time for 65600001009?
The standard lead time for 65600001009 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
7,000   can ship 2/1/27
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.234
300
$1.113
500
$1.024
1,000
$0.951
2,500
$0.892
5,000
$0.889
7,500
$0.887
10,000 +
$0.885
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!