- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 64600001003
Littelfuse
64600001003
Fuse Holder 1 Fuse 5mm x 20mm PCB Fuse 250VAC 250VDC 6.3A Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 64600001003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |