- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- 60R050XU
Littelfuse
60R050XU
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk
Search Keywords: 60R050XU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:60R050XU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853321
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 60R050XU RoHS compliant?
Yes, 60R050XU is RoHS compliant.
What is the lead time for 60R050XU?
The standard lead time for 60R050XU is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
150
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
150
$0.3299
1,000
$0.3045
2,500
$0.3015
5,000
$0.2996
7,500
$0.2989
25,000
$0.2980
50,000 +
$0.2973
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT