- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5KP51
5KP51
Littelfuse
Diode TVS Single Uni-Dir 51V 5KW 2-Pin Case P-600 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Diode TVS Single Uni-Dir 51V 5KW 2-Pin Case P-600 T/R
Search Keywords: 5KP51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:5KP51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
Reel Pack:
800 -
Maximum Peak Pulse Current:61.9 A
-
Family:5KP51
-
Direction Type:Uni-Directional
-
Dimension:9.1(Max) x 9.1(Max) mm
-
Maximum Clamping Voltage:86.52 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 250
Stock lot only:
8
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$1.562
250
$1.420
800
$1.390
1,600
$1.360
3,200
$1.340
5,600
$1.320
8,000
$1.300
10,400 +
$1.280
Click for Quote
Log in
to unlock special pricing