- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 571027
571027
Littelfuse
Fuse Holder 30A 600V Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 30A 600V Solder Lug Panel Mount
Search Keywords: 571027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:571027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:30 A
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$20.65
10
$12.22
25
$11.57
50
$10.92
100
$10.28
250 +
$9.64
Click for Quote
Log in
to unlock special pricing