Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

56200001009

Fuse Holder 6.3A 250V Pin Through Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Holder 6.3A 250V Pin Through Hole Bulk
Search Keywords: 56200001009
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse
Part No: 56200001009
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 56200001009 RoHS compliant?
Yes, 56200001009 is RoHS compliant.
What is the lead time for 56200001009?
The standard lead time for 56200001009 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,372
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.200
250
$0.721
500
$0.714
1,000
$0.673
3,000
$0.658
5,000
$0.657
8,000
$0.655
10,000 +
$0.654
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!