- Home ›
- All Products›
- 56000001319
Littelfuse
56000001319
6.3A PCB Mount Fuse Holder Radial Leaded (TR5 / TE5) Fuse, 250 V ac/dc | Littelfuse 56000001319
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
6.3A PCB Mount Fuse Holder Radial Leaded (TR5 / TE5) Fuse, 250 V ac/dc | Littelfuse 56000001319
Search Keywords: 56000001319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:56000001319
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853690
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 56000001319 RoHS compliant?
Yes, 56000001319 is RoHS compliant.
What is the lead time for 56000001319?
The standard lead time for 56000001319 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
50
$0.7088
250
$0.5423
1,000
$0.5195
3,000
$0.4878
5,000
$0.4866
8,000
$0.4854
10,000
$0.4842
15,000 +
$0.4829
Click for Quote
Log in
to unlock special pricing