- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 520004
520004
Littelfuse
Fuse Block 10A 300V Solder Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 10A 300V Solder Screw Mount
Search Keywords: 520004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:520004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:10A@(CSA/UL),6.3A@(SEMKO/VDE)
-
Voltage Rating:300V@(CSA/UL),250V@(SEMKO/VDE)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/14/26