- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 498050
Littelfuse
498050
Fuse Blade Slow Blow Acting 50A 32V Bolt Threaded Stud 12 X 16mm Glass Filled Thermoplastic
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 498050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Blade |
| Fuse Size: | 12 x 16 mm |
| Acting: | Slow Blow |
| Current Rating: | 50 A |
| Maximum DC Voltage Rating: | 32 V |
| Fuse Material: | Glass Filled Thermoplastic |