- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 47301.5T1L
47301.5T1L
Littelfuse
Fuse Subminiature Slow Blow Acting 1.5A 125V Axial 3.175 X 7.11mm Epoxy Coated T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Subminiature Slow Blow Acting 1.5A 125V Axial 3.175 X 7.11mm Epoxy Coated T/R
Search Keywords: 473015T1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:47301.5T1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Type:Subminiature
-
Fuse Size:3.175 x 7.11 mm
-
Acting:Slow Blow
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Epoxy Coated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.2406
250
$1.0021
500
$0.9558
1,000
$0.9272
2,500
$0.8872
5,000
$0.7940
7,500
$0.7821
10,000 +
$0.7703
Click for Quote
Log in
to unlock special pricing