- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 473005T1L
Littelfuse
473005T1L
Fuse Subminiature Slow Blow Acting 5A 125V Axial 3.175 X 7.11mm Epoxy Coated T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Subminiature Slow Blow Acting 5A 125V Axial 3.175 X 7.11mm Epoxy Coated T/R
Search Keywords: 473005T1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:473005T1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Subminiature
-
Fuse Size:3.175 x 7.11 mm
-
Acting:Slow Blow
-
Current Rating:5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Epoxy Coated
Product Guides
+
Frequently Asked Questions
Is 473005T1L RoHS compliant?
Yes, 473005T1L is RoHS compliant.
What is the lead time for 473005T1L?
The standard lead time for 473005T1L is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$2.39
1,000
$0.70
2,000
$0.66
3,000
$0.65
5,000
$0.63
10,000 +
$0.60
Click for Quote
Log in
to unlock special pricing