- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 459001
459001
Littelfuse
Fuse Chip Very Fast Acting 1A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Chip Very Fast Acting 1A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic
Search Keywords: 459001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:459001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Chip
-
Fuse Size:7.24 x 4.32 x 3.05 mm
-
Acting:Very Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Thermoplastic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.3785
250
$1.1134
500
$0.8845
1,000
$0.8580
2,500
$0.8211
5,000
$0.7981
7,500
$0.7861
10,000 +
$0.7743
Click for Quote
Log in
to unlock special pricing