- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 451015
451015
Littelfuse
Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 2410 Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 2410 Ceramic
Search Keywords: 451015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:451015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Chip
-
Fuse Size:6.1 x 2.69 mm
-
Acting:Very Fast
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.26
25
$2.20
50
$1.37
100
$1.07
250 +
$0.97
Click for Quote
Log in
to unlock special pricing