- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 401003
401003
Littelfuse
Fuse Alarm Indicating Fast Acting 3A 125V Holder Wire 19.56 X 14.73mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Alarm Indicating Fast Acting 3A 125V Holder Wire 19.56 X 14.73mm
Search Keywords: 401003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:401003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alarm Indicating
-
Fuse Size:19.56 x 14.73 mm
-
Acting:Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:60 V
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$10.41
25
$5.34
50
$2.41
100
$1.90
250
$1.83
500
$1.54
1,000
$1.37
2,500 +
$1.30
Click for Quote
Log in
to unlock special pricing