- Home ›
- All Products›
- 39611000000
39611000000
Littelfuse
Fuse Subminiature Slow Blow Acting 1A 125V Radial 8.5 X 4 X 8mm Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
AMMO Packaging
Description
+
Fuse Subminiature Slow Blow Acting 1A 125V Radial 8.5 X 4 X 8mm Ammo Pack
Search Keywords: 39611000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:39611000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Supplier Standard Pack:
1400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Minimum Order Quantity:
215
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
215
$0.532
1,072
$0.519
2,144
$0.494
10,716
$0.468
32,148 +
$0.456
Click for Quote
Log in
to unlock special pricing