- Home ›
- All Products›
- 39211600000
39211600000
Littelfuse
Fuse Subminiature Slow Blow Acting 1.6A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
AMMO Packaging
Description
+
Fuse Subminiature Slow Blow Acting 1.6A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo Pack
Search Keywords: 39211600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:39211600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
Supplier Standard Pack:
1400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
601
Can Ship immediately
Minimum Order Quantity:
350
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
350
$0.66
700
$0.62
1,050
$0.59
1,400
$0.56
2,800 +
$0.53
Click for Quote
Log in
to unlock special pricing