- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 37313150410
37313150410
Littelfuse
Fuse Subminiature Fast Acting 3.15A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Subminiature Fast Acting 3.15A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
Search Keywords: 37313150410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:37313150410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$1.050
250
$0.853
500
$0.815
1,000
$0.780
3,000
$0.748
5,000
$0.728
8,000
$0.726
10,000 +
$0.718
Click for Quote
Log in
to unlock special pricing