- Home ›
- All Products›
- 37212000411
37212000411
Littelfuse
Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 8mm Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 8mm Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus
Search Keywords: 37212000411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:37212000411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
Minimum Order Quantity:
142
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
142
$0.61
2,000
$0.58
4,000
$0.55
8,000 +
$0.52
Click for Quote
Log in
to unlock special pricing