- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 37016300000
Littelfuse
37016300000
Fuse Subminiature 6.3A 250V Fast 2-Pin Radial Through Hole Ammo Pack
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Subminiature 6.3A 250V Fast 2-Pin Radial Through Hole Ammo Pack
Search Keywords: 37016300000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 37016300000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 37016300000 RoHS compliant?
Yes, 37016300000 is RoHS compliant.
What is the lead time for 37016300000?
The standard lead time for 37016300000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 12/14/26
Minimum Order Quantity:
50
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
50
$0.6223
500
$0.5056
1,000
$0.4830
3,000
$0.4558
5,000
$0.4433
8,000
$0.4315
10,000
$0.4304
15,000 +
$0.4293
Click for Quote
Log in
to unlock special pricing