- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 37013150410
Littelfuse
37013150410
Fuse Subminiature Fast Acting 3.15A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/VDE/cULus
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Subminiature Fast Acting 3.15A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/VDE/cULus
Search Keywords: 37013150410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:37013150410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 37013150410 RoHS compliant?
Yes, 37013150410 is RoHS compliant.
What is the lead time for 37013150410?
The standard lead time for 37013150410 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
50
$0.7361
250
$0.5125
1,000
$0.4976
3,000
$0.4878
5,000
$0.4780
8,000
$0.4768
10,000
$0.4756
15,000 +
$0.4744
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT