- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 361.050
Littelfuse
361.050
8AG Fast Acting Fuse - 0.05A - 250V - Nickel Plated Brass Cap - Glass Body - 1/4" Dia. x 1"
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
8AG Fast Acting Fuse - 0.05A - 250V - Nickel Plated Brass Cap - Glass Body - 1/4" Dia. x 1"
Search Keywords: 361050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:361.050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 361.050 RoHS compliant?
Yes, 361.050 is RoHS compliant.
What is the lead time for 361.050?
The standard lead time for 361.050 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
11/2/26