- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 356005
356005
Littelfuse
Fuse Block 20A 300V Lug Screw Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Block 20A 300V Lug Screw Mount
Search Keywords: 356005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:356005
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:20 A
-
Voltage Rating:300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$121.36
10
$22.56
25
$21.40
50
$20.20
100
$19.02
250
$17.83
500 +
$16.64
Click for Quote
Log in
to unlock special pricing