- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 356002
Littelfuse
356002
Fuse Block 20A 300V Lug Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 20A 300V Lug Screw Mount
Search Keywords: 356002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:356002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:20 A
-
Voltage Rating:300 V
Product Guides
+
Frequently Asked Questions
Is 356002 RoHS compliant?
Yes, 356002 is RoHS compliant.
What is the lead time for 356002?
The standard lead time for 356002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$13.60
10
$7.86
50
$6.04
100
$5.14
250
$4.84
500
$4.23
1,000
$4.08
2,500 +
$3.78
Click for Quote
Log in
to unlock special pricing