- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 354907GY
354907GY
Littelfuse
Fuse Block 30A 300V Quick Connect Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 30A 300V Quick Connect Screw Mount
Search Keywords: 354907GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:354907GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Quick Connect
-
Current Rating:30A@UL,25A@CS A
-
Voltage Rating:300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$14.80
10
$7.42
25
$7.05
50
$6.64
100
$6.25
250
$5.86
500 +
$5.47
Click for Quote
Log in
to unlock special pricing