- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 354903GY
Littelfuse
354903GY
Fuse Block 30A 300V Quick Connect Screw Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Block 30A 300V Quick Connect Screw Mount
Search Keywords: 354903GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:354903GY
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Quick Connect
-
Current Rating:30A@UL,25A@CS A
-
Voltage Rating:300 V
Product Guides
+
Frequently Asked Questions
Is 354903GY RoHS compliant?
No, 354903GY is not RoHS compliant.
What is the lead time for 354903GY?
The standard lead time for 354903GY is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$24.78
10
$11.74
25
$5.86
50
$5.54
100
$5.21
250
$4.87
500 +
$4.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT