- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 354803GY
354803GY
Littelfuse
Fuse Block 20A 300V Quick Connect Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 20A 300V Quick Connect Screw Mount
Search Keywords: 354803GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:354803GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Quick Connect
-
Current Rating:20A@(CSA/UL)
-
Voltage Rating:300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$15.48
10
$7.77
25
$7.37
50
$6.95
100
$6.55
250
$6.13
500 +
$5.73
Click for Quote
Log in
to unlock special pricing