- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 354607GY
354607GY
Littelfuse
Fuse Block 20A 300V Quick Connect Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 20A 300V Quick Connect Screw Mount
Search Keywords: 354607GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:354607GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Quick Connect
-
Current Rating:20A@(CSA/UL)
-
Voltage Rating:300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$35.30
10
$16.76
25
$8.37
50
$7.89
100
$7.42
250
$6.97
500 +
$6.51
Click for Quote
Log in
to unlock special pricing