- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 354605GY
354605GY
Littelfuse
Fuse Block 20A 300V Quick Connect Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 20A 300V Quick Connect Screw Mount
Search Keywords: 354605GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:354605GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Quick Connect
-
Current Rating:20A@(CSA/UL)
-
Voltage Rating:300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$21.11
10
$10.03
25
$5.05
50
$4.78
100
$4.45
250
$4.18
500 +
$3.91
Click for Quote
Log in
to unlock special pricing