- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 354603GY
Littelfuse
354603GY
Fuse Block 20A 300V Quick Connect Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Block 20A 300V Quick Connect Screw Mount
Search Keywords: 354603GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:354603GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Quick Connect
-
Current Rating:20A@(CSA/UL)
-
Voltage Rating:300 V
Product Guides
+
Frequently Asked Questions
Is 354603GY RoHS compliant?
Yes, 354603GY is RoHS compliant.
What is the lead time for 354603GY?
The standard lead time for 354603GY is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$13.40
10
$9.50
25
$6.02
50
$3.00
100
$2.82
250
$2.65
500 +
$2.46
Click for Quote
Log in
to unlock special pricing